Manufacturer Part #
PDZ5.1B,115
PDZ-B Series 5.1 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323
Product Specification Section
Nexperia PDZ5.1B,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PDZ5.1B,115 - Technical Attributes
Attributes Table
Power Dissipation: | 400mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 2µA |
Working Voltage-Nom: | 5.1V |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
Low-power general purpose voltage regulator diodes in a small plastic SMD SOD323 (SC-76) package.
Features:
- Total power dissipation: max. 400 mW
- Small plastic package suitable for surface mounted design
- Wide variety of voltage ranges: nominal 2.4 to 36 V (E24 range)
- Tolerance approximately ±2%
Applications:
- General voltage regulation
Pricing Section
Global Stock:
54,000
Germany (Online Only):
54,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0121
9,000
$0.0118
30,000
$0.0115
60,000
$0.0114
120,000+
$0.011
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount