
Manufacturer Part #
PDZ12B,115
PDZ-B Series 12 V 200 mA Surface Mount Voltage Regulator Diode - SOD-323
Product Specification Section
Nexperia PDZ12B,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PDZ12B,115 - Technical Attributes
Attributes Table
Power Dissipation: | 400mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 100nA |
Working Voltage-Nom: | 12V |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0148
9,000
$0.0144
15,000
$0.0142
60,000
$0.0138
90,000+
$0.0135
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount