text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5231BTR

SOD 123 ZENER DIODE

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
SMC MMSZ5231BTR - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 17Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
66,000
USA:
66,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.20
USD
Quantity
Unit Price
3,000
$0.0254
9,000
$0.0247
15,000
$0.0245
30,000
$0.0241
60,000+
$0.0235
Product Variant Information section