text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4691T1G

MMSZ4691T1 Series 500 mW 10 mA 6.2 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
onsemi MMSZ4691T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Working Voltage-Nom: 6.2V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
798,000
USA:
90,000
Germany (Online Only):
708,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.80
USD
Quantity
Unit Price
3,000
$0.0156
9,000
$0.0152
15,000
$0.015
60,000
$0.0146
90,000+
$0.0143