
Manufacturer Part #
JANTX1N4969
JANTX Series 30 V ±5% 5 W Axial Through Hole Glass Zener Diode
Product Specification Section
Microchip JANTX1N4969 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JANTX1N4969 - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 5W |
Forward Voltage: | 1.5V |
Reverse Current-Max: | 2µA |
Voltage Tolerance: | 5% |
Impedance: | 8Ω |
Operating Temp Range: | -65°C to +175°C |
Zener Current: | 2µA |
Configuration: | Single |
Dimension: | L 6.1mm x D 3.42mm |
No of Terminals: | 2 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$5.70
10
$5.62
30
$5.58
75
$5.54
200+
$5.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole