JANTX1N4104UR-1 in Bulk by Microchip | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4104UR-1

1N4104 Series 0.5 W 10 V SMT Metallurgically Bonded Glass Zener Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
Microchip JANTX1N4104UR-1 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 5%
Impedance: 200Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 38mA
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
USA:
2
2
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.29
USD
Quantity
Unit Price
1
$8.29
5
$8.18
20
$8.08
50
$8.02
125+
$7.90
Product Variant Information section