text.skipToContent text.skipToNavigation

Manufacturer Part #

CMOZ33V TR PBFREE

CMOZ Series 33 V ±5% 250 mW Surface Mount Silicon Zener Diode - SOD-523

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Central Semiconductor CMOZ33V TR PBFREE - Technical Attributes
Attributes Table
Power Dissipation: 0.25W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 33V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
15,000
Factory Stock:Factory Stock:
3,133,928
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$218.70
USD
Quantity
Unit Price
3,000
$0.0729
6,000
$0.0717
9,000
$0.0709
12,000
$0.0704
15,000+
$0.0688
Product Variant Information section