CMOZ27V TR PBFREE in Reel by Central Semiconductor | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMOZ27V TR PBFREE

DIODE ZENER 27V 300MW SOD523

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Central Semiconductor CMOZ27V TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 27V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
149,636
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
6,000+
$0.26
Product Variant Information section