Manufacturer Part #
CMHZ4626 TR PBFREE
Zener Diode Surface Mount SOD-123 500mW
Product Specification Section
Central Semiconductor CMHZ4626 TR PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CMHZ4626 TR PBFREE - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 500mW |
Voltage Tolerance: | 5% |
Impedance: | 1400Ω |
Operating Temp Range: | -65°C to +150°C |
Zener Current: | 50mA |
Configuration: | Single |
Working Voltage-Nom: | 1.8V to 6.2V |
No of Terminals: | 2 |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000
$0.0553
6,000
$0.0544
9,000
$0.0539
15,000
$0.0532
30,000+
$0.0518
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount