Manufacturer Part #
CLL5260B TR PBFREE
Central Semiconductor Surface mount Diode-Zener Single: Standard
Product Specification Section
Central Semiconductor CLL5260B TR PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CLL5260B TR PBFREE - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 500mW |
Forward Voltage: | 1.25V |
Reverse Current-Max: | 100nA |
Voltage Tolerance: | 5% |
Impedance: | 93Ω |
Operating Temp Range: | -65°C to +200°C |
Package Style: | SOD-80 (LL-34) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,500
Germany (Online Only):
12,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.0391
7,500
$0.0381
10,000
$0.0379
25,000
$0.0371
37,500+
$0.0363
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount