Manufacturer Part #
CLL5243B TR
CLL Series 500 mW 143 V 200 mA Surface Mount Silicon Zener Diode - SOD -80
Product Specification Section
Central Semiconductor CLL5243B TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CLL5243B TR - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.25V |
Reverse Current-Max: | 0.5µA |
Working Voltage-Nom: | 13V |
Package Style: | SOD-80 (LL-34) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0452
5,000
$0.0445
10,000
$0.0437
12,500
$0.0435
37,500+
$0.042
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount