text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C6V8LT1G

BZX84C6V8LT1 Series 225 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOT-23-3

Product Specification Section
onsemi BZX84C6V8LT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Working Voltage-Nom: 6.8V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement.

The BZX84C series has breakdown voltage range - 2.4 V to 75 V.  They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

BZX84C6V8LT1G is a lead free Zener diode designed to provide voltage regulation with minimum working voltage of 6.8 volts and 5% tolerance. 

The BZX84C6V8LT1G also provides total power dissipation of .225W

Note:  Also available in standard 3K reel.

Pricing Section
Global Stock:
90,000
USA:
90,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.70
USD
Quantity
Unit Price
3,000
$0.0119
9,000
$0.0116
30,000
$0.0113
60,000
$0.0111
120,000+
$0.0108