text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C5V1-TP

BZX84C Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Micro Commercial Components BZX84C5V1-TP - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Working Voltage-Nom: 5.1V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
453,000
Germany (Online Only):
453,000
258,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
3,000
$0.008
12,000
$0.0077
30,000
$0.0075
75,000
$0.0074
120,000+
$0.0071
Product Variant Information section