text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C3V3-7-F

BZX84 Series 3.3 V 10 mA Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2330
Product Specification Section
Diodes Incorporated BZX84C3V3-7-F - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.3V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package and is ideally suited for Automated Assembly Processes.

The BZX84C series has breakdown voltage range – 2.4 V to 39 V. 

Pricing Section
Global Stock:
1,305,000
USA:
3,000
Germany (Online Only):
1,302,000
6,000
Factory Stock:Factory Stock:
2,784,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.30
USD
Quantity
Web Price
3,000
$0.0121
12,000
$0.0116
30,000
$0.0112
75,000
$0.0109
120,000+
$0.0104