Manufacturer Part #
BZX84C10LT1G
BZX84C10LT1 Series 225 mW 10 mA 10 V SMT Zener Voltage Regulator - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2415 |
Product Specification Section
onsemi BZX84C10LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BZX84C10LT1G - Technical Attributes
Attributes Table
Power Dissipation: | 225mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 200nA |
Working Voltage-Nom: | 10V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
246,000
USA:
81,000
Germany (Online Only):
165,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0127
9,000
$0.0124
30,000
$0.012
60,000
$0.0119
120,000+
$0.0115
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0127 / Stock: 6,000 Qty: 3,000+$0.0127 Stock: 6,000
- Reel Qty: 3,000+ / Unit Price: $0.0127 / Stock: 507,000 Qty: 3,000+$0.0127 Stock: 507,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0127 / Stock: 246,000 Qty: 3,000+$0.0127 Stock: 246,000
- Reel Qty: 3,000+ / Unit Price: $0.0127 / Stock: 120,000 Qty: 3,000+$0.0127 Stock: 120,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount