Manufacturer Part #
BZX84-C15-QR
Zener Diodes BZX84-C15-Q/SOT23/TO-236AB
Product Specification Section
Nexperia BZX84-C15-QR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX84-C15-QR - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 350mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 900mV |
Reverse Current-Max: | 0.05µA |
Voltage Tolerance: | 5% |
Impedance: | 30Ω |
Operating Temp Range: | -55°C to +150°C |
Zener Current: | 5mA |
Voltage Temperature Coefficient: | 13mV/K |
Capacitance: | 75pF |
Configuration: | Single |
Working Voltage-Nom: | 15V |
No of Terminals: | 3 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
51,000
USA:
51,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0117
9,000
$0.0114
30,000
$0.0111
60,000
$0.011
120,000+
$0.0107
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount