Manufacturer Part #
BZX84-B6V8,215
BZX84 Series 6.8 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
Product Specification Section
Nexperia BZX84-B6V8,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX84-B6V8,215 - Technical Attributes
Attributes Table
Power Dissipation: | 250mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 2µA |
Voltage Tolerance: | 2% |
Impedance: | 6Ω |
Operating Temp Range: | -65°C to +150°C |
Voltage Temperature Coefficient: | 3mV/K |
Capacitance: | 200pF |
Configuration: | Single |
Working Voltage-Nom: | 6.8V |
No of Terminals: | 3 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BZX84-A6V8,215 is a Part of BZX84 Series 6.8 V 200 mA Low Power Voltage Regulator Zener Diodes. It is available in small SOT23 plastic SMD Packages.
Features:
- Total power dissipation: max. 250 mW
- Three tolerance series: ±1%, ±2% and approx. ±5%
- Working voltage range: nom. 2.4 to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: max. 40 W
Applications:
- General regulation functions
Pricing Section
Global Stock:
7,497
Germany (Online Only):
7,497
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.10
15
$0.0737
75
$0.0581
300
$0.0447
1,500+
$0.0291
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount