Manufacturer Part #
BZX384-C6V8,115
BZX384 Series 6.8 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
Product Specification Section
Nexperia BZX384-C6V8,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX384-C6V8,115 - Technical Attributes
Attributes Table
Power Dissipation: | 300mW |
Forward (Drive) Current: | 250mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 2µA |
Dimension: | L 2.7mm x W 1.35mm |
Working Voltage-Nom: | 6.8V |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
651,000
Germany (Online Only):
651,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0136
9,000
$0.0132
30,000
$0.0129
60,000
$0.0127
120,000+
$0.0124
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount