BZT52H-C3V3,115 in Reel by Nexperia | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52H-C3V3,115

BZT52H Series 3.3 V 375 mW Surface Mount Single Zener Diode - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZT52H-C3V3,115 - Technical Attributes
Attributes Table
Power Dissipation: 375mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.3V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Features & Applications
The BZT52H-C3V3,115 is a General-purpose Zener diodes in a SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.

Features:

  • Total power dissipation: ≤ 830 mW
  • Low differential resistance
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • AEC-Q101 qualified
  • Small plastic package suitable for surface-mounted design

Applications:

  • General regulation functions

 

 

 
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
54000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$696.60
USD
Quantity
Unit Price
3,000
$0.0136
9,000
$0.0133
30,000
$0.0129
60,000
$0.0127
120,000+
$0.0124
Product Variant Information section