Manufacturer Part #
BZT52C5V1-7-F
BZT52C5V1 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
Product Specification Section
Diodes Incorporated BZT52C5V1-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BZT52C5V1-7-F - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 2µA |
Working Voltage-Nom: | 5.1V |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
The BZT52C5V1-7-F is a part of BZT52C Series 500 mW 10 mA Surface Mount 5.1 V Zener Diode available in a SOD-123 package.
Product Features:
- Planar Die Construction
- General Purpose, Medium Current
- Ideally Suited for Automated Assembly Processes
- Power Dissipation is 500 mW
- Thermal Resistance, Junction to Ambient Air is 350 °C/W
- Thermal Resistance, Junction to Lead is 150 °C/W
- Operating and Storage Temperature Range is -65 to +150 °C
- Forward Voltage is 0.9 V
Pricing Section
Global Stock:
114,000
USA:
114,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0133
9,000
$0.013
30,000
$0.0127
60,000
$0.0125
120,000+
$0.0122
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount