text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG05C3V3

SURFACE MOUNT ZENER DIODE ** Case: DO-214AC SMA Molded plastic

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
SMC BZG05C3V3 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1250mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 100µA
Voltage Tolerance: 6.06%
Impedance: 20Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 3.3V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
5,000
$0.103
10,000
$0.102
15,000
$0.101
20,000+
$0.10
Product Variant Information section