BZB784-C5V6,115 in Reel by Nexperia | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BZB784-C5V6,115

BZB784 Series 5.6 V ±5 % 350 mW Voltage Regulator Double Diode - SOT-323-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZB784-C5V6,115 - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 200mA
Forward Voltage: 900mV
Reverse Current-Max: 1µA
Working Voltage-Nom: 5.6V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$705.60
USD
Quantity
Unit Price
3,000
$0.0304
9,000
$0.0296
12,000
$0.0294
30,000
$0.0288
45,000+
$0.0282
Product Variant Information section