Manufacturer Part #
1SMB5921BT3G
1SMB5921B Series 550 mW 200 mA 6.8 V SMT Zener Voltage Regulator
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2438 |
Product Specification Section
onsemi 1SMB5921BT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1SMB5921BT3G - Technical Attributes
Attributes Table
Power Dissipation: | 550mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.5V |
Reverse Current-Max: | 5µA |
Working Voltage-Nom: | 6.8V |
Mounting Method: | Surface Mount |
Features & Applications
1SMB5921B Series are a 3 Watt Plastic Surface Mount Zener Voltage Regulators which are designed for general purpose voltage regulation applications. This complete new line of 3 Watt Zener diodes offers the following advantages.
Key Features:
- Zener Voltage Range − 3.3 V to 200 V
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Flat Handling Surface for Accurate Placement
- Package Design for Top Side or Bottom Circuit Board Mounting
- Pb−Free Packages are Available
Characteristics:
- Case: Void-free, transfer-molded plastic
- Finish: All external surfaces are corrosion resistant and leads are readily solderable
- Maximum Lead Temperature For Soldering Purposes: 260°C for 10 Seconds
- Leads: Modified L−Bend providing more contact area to bond pads
- Polarity: Cathode indicated by polarity band
- Flammability Rating: UL 94 V−0
Pricing Section
Global Stock:
440,000
USA:
440,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.0686
5,000
$0.0674
7,500
$0.0668
12,500
$0.0659
25,000+
$0.0641
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0686 / Stock: 105,000 Qty: 2,500+$0.0686 Stock: 105,000
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0686 / Stock: 440,000 Qty: 2,500+$0.0686 Stock: 440,000
- Reel Qty: 2,500+ / Unit Price: $0.0639 / Stock: 162,500 Qty: 2,500+$0.0639 Stock: 162,500
- Reel Qty: 2,500+ / Unit Price: $0.0686 / Stock: 7,500 Qty: 2,500+$0.0686 Stock: 7,500
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount