Manufacturer Part #
1SMA5918BT3G
1SMA Series 5.1 V ±5 % 0.5 W Surface Mount Voltage Regulator Diode - SMA
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2437 |
Product Specification Section
onsemi 1SMA5918BT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1SMA5918BT3G - Technical Attributes
Attributes Table
Power Dissipation: | 0.5W |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.2V |
Reverse Current-Max: | 2.5µA |
Voltage Tolerance: | 5% |
Impedance: | 4Ω |
Operating Temp Range: | -65°C to +150°C |
Zener Current: | 73.5mA |
Configuration: | Single |
Height - Max: | 2.2mm |
Dimension: | L 4.57mm x W 2.92mm |
Working Voltage-Nom: | 5.1V |
No of Terminals: | 2 |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
1SMA59187BT3 Series is a 1.5 Watt Plastic Surface Mount Zener Voltage Regulators which are designed for general purpose voltage regulation applications. This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
Key Features:
- Standard Zener Breakdown Voltage Range − 3.3 V to 68 V
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Flat Handling Surface for Accurate Placement
- Package Design for Top Side or Bottom Circuit Board Mounting
- Low Profile Package
- Ideal Replacement for MELF Packages
- Pb−Free Packages are Available
Characteristics:
- Case: Void-free, transfer-molded plastic
- Finish: All external surfaces are corrosion resistant with readily solderable leads
- Maximum Case Temperature For Soldering Purposes: 260°C for 10 seconds
- Polarity: Cathode indicated by molded polarity notch or cathode band
- Flammability Rating: UL 94 V−0 @ 0.125 in
Learn more about the 1SMA591x family of Zener Voltage Regulator
Pricing Section
Global Stock:
65,000
USA:
25,000
Germany (Online Only):
40,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
5,000
$0.0763
10,000
$0.0751
15,000
$0.0743
20,000
$0.0738
25,000+
$0.0722
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.0674 / Stock: 10,000 Qty: 5,000+$0.0674 Stock: 10,000
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0763 / Stock: 65,000 Qty: 5,000+$0.0763 Stock: 65,000
- Reel Qty: 10,000+ / Unit Price: $0.0763 / Stock: 0 Qty: 5,000+$0.0763 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0763 / Stock: 1,200,000 Qty: 5,000+$0.0763 Stock: 1,200,000
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount