1N5240B in Bag by onsemi | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5240B

1N5240B Series 500 mW 10 V 5 % Tolerance Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5240B - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 3µA
Working Voltage-Nom: 10V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$635.00
USD
Quantity
Unit Price
1
$0.0144
2,000
$0.014
5,000
$0.0137
20,000
$0.0133
50,000+
$0.0127
Product Variant Information section