text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5238B

1N5238 Series 500 mW 8.7 V 200 mA Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5238B - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 3µA
Dimension: L  4.56mm x D  1.91mm
Working Voltage-Nom: 8.7V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N5238B is a part of 1N523x series Zener Diodes having power dissipation of 500 mW, nominal voltage 8.7 V, reverse current of 3.0 µA, operating temperature as -65 °C to +200 °C and DO-35 package style.

Notes:

  • Zener Voltage (VZ), the zener voltage is measured with the device junction in the thermal equilibrium at the lead temperature (TL) at 30°C ± 1°C and 3/8” lead length
  • The Non-recurrent square wave will operate at PW = 8.3ms, TA = 50 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
38 Weeks
Minimum Order:
54000
Multiple Of:
1000
Total
$772.20
USD
Quantity
Unit Price
1,000
$0.0154
4,000
$0.015
15,000
$0.0145
30,000
$0.0143
75,000+
$0.0138
Product Variant Information section