1N4745A in Bag by onsemi | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4745A

1N4745 Series 1 W 16 V 5 uA Through Hole Zener Diode - DO-41

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N4745A - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 16Ω
Operating Temp Range: -65°C to +200°C
Configuration: Single
Working Voltage-Nom: 16V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The 1N4745A is a part of 1N47 series zener diodes. It has an storage temperature ranging from -65°C to +200°C and is available in DO-41 package.

Features:

  • Power Dissipation: 1 W
  • Tolerance: 5%
  • Max. Zener Impedance: 16 Ω
  • Non-Repetitive Peak Reverse Current: 285 mA

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
312,000
Factory Lead Time:
38 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$696.00
USD
Quantity
Unit Price
1
$0.0315
1,000
$0.0305
2,500
$0.0299
10,000
$0.029
25,000+
$0.0275
Product Variant Information section