text.skipToContent text.skipToNavigation

Manufacturer Part #

1N2982B

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N2982B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 10W
Forward Voltage: 1.5V
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Zener Current: 525mA
Configuration: Single
Package Style:  DO-203AA (DO-4)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$3,113.00
USD
Quantity
Unit Price
100+
$31.13
Product Variant Information section