
Manufacturer Part #
US1J-13-F
US1J Series 600 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC
Product Specification Section
Diodes Incorporated US1J-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated US1J-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.7V |
Reverse Recovery Time-Max: | 75ns |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
280,000
USA:
280,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.036
10,000
$0.0354
15,000
$0.0351
20,000
$0.0348
25,000+
$0.0341
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount