text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3BCF060U

SMB CLIP (SOD 6 NEW)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH3BCF060U - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 3µA
Forward Voltage: 1.7V
Reverse Recovery Time-Max: 35ns
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$812.50
USD
Quantity
Unit Price
2,500
$0.325
5,000+
$0.32
Product Variant Information section