
Manufacturer Part #
STTH30RQ06WY
Diode Ultrafast Rectifier 600V 30A Through Hole DO-247 AEC-Q101 qualified
Product Specification Section
STMicroelectronics STTH30RQ06WY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH30RQ06WY - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 30A |
Peak Current-Max: | 200A |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Current-Max: | 40µA |
Forward Voltage: | 2.95V |
Configuration: | Single |
Forward RMS Current [If rms]: | 50A |
Reverse Recovery Time-Max: | 55ns |
Thermal Resistance: | 0.7°C/W |
Operating Temp Range: | -40°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | DO-247 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
30
$1.18
1,200+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
DO-247
Mounting Method:
Through Hole