Manufacturer Part #
STTH212U
STTH212 Series 2 A 1 V 75 ns Ultrafast Diode Surface Mount - DO-214AA
Product Specification Section
STMicroelectronics STTH212U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH212U - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 40A |
Reverse Voltage-Max [Vrrm]: | 1200V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1V |
Configuration: | Single |
Forward RMS Current [If rms]: | 10A |
Reverse Recovery Time-Max: | 75ns |
Thermal Resistance: | 25°C/W |
Operating Temp Range: | 175°C |
Storage Temperature Range: | -50°C to +175°C |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
The STTH212U is a high voltage ultrafast diode. This diode will reduce the losses in high switching freqency operations.
The STTH212, which is using ST ultrafast high voltage planar technology and it is available in a SMB package.
Features:
- Low forward voltage drop
- High reliability
- High surge current capability
- Soft switching for reduced EMI disturbances
- Planar technology
Applications:
- Free-wheeling
- Clamping
- Snubbering
- Demagnetization in power supplies and other power switching
View the Complete list of available STTH2 Series of Ultrafast Rectifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.124
5,000
$0.122
7,500
$0.121
12,500+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount