text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH112UFY

STTH112-Y Series 1200 V 1 A Automotive Ultrafast Rectifier - SMBflat

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2406
Product Specification Section
STMicroelectronics STTH112UFY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 18A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 5µA
Forward Voltage: 1.9V
Configuration: Single
Diode Capacitance-Max: 0.1pF
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 20°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
210,000
Germany (Online Only):
210,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$710.00
USD
Quantity
Unit Price
5,000
$0.142
10,000+
$0.139