text.skipToContent text.skipToNavigation

Manufacturer Part #

SDURD1540TR

SDURD1540 Series 400 V 15A Surface Mount Standard Diode - DPAK-3

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Date Code:
Product Specification Section
SMC SDURD1540TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 240A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 1.7°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
671
Multiple Of:
671
Total
$140.91
USD
Quantity
Unit Price
671
$0.21
2,684
$0.205
10,065+
$0.20