text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS160-E3/5BT

1 A 600 V 75 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay MURS160-E3/5BT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 75ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6400
Multiple Of:
3200
Total
$351.36
USD
Quantity
Unit Price
3,200
$0.0559
6,400
$0.0549
9,600
$0.0544
12,800
$0.054
16,000+
$0.0527