
Manufacturer Part #
MURS160-13-F
MURS160 Series 600 V 1 A Surface Mount Super-Fast Rectifier - DO-214AA
Product Specification Section
Diodes Incorporated MURS160-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated MURS160-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 35A |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.25V |
Configuration: | Single |
Diode Capacitance-Max: | 10pF |
Reverse Recovery Time-Max: | 50ns |
Thermal Resistance: | 15°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +175°C |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
321,000
USA:
321,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0839
6,000
$0.0825
9,000
$0.0816
12,000
$0.081
15,000+
$0.0791
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount