text.skipToContent text.skipToNavigation

Manufacturer Part #

MURA120T3G

MURA Series 1 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403D

Product Specification Section
onsemi MURA120T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2µA
Forward Voltage: 0.875V
Reverse Recovery Time-Max: 35ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
590,000
USA:
185,000
Germany (Online Only):
405,000
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.50
USD
Quantity
Unit Price
5,000
$0.0849
10,000
$0.0834
15,000
$0.0826
20,000+
$0.0815