text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR160

600V, 1A, 2-Pin, DO-41.

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge MUR160 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
16000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.20
USD
Quantity
Web Price
4,000
$0.0517
8,000
$0.0504
12,000
$0.0497
20,000
$0.0487
40,000+
$0.0468
Product Variant Information section