Manufacturer Part #
JANTX1N5804US
1N5804 Series 100 V 1 A SMT Ultrafast Recovery Glass Rectifier - MELF (End Caps)
Product Specification Section
Microchip JANTX1N5804US - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip JANTX1N5804US - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 1µA |
Forward Voltage: | 0.875V |
Diode Capacitance-Max: | 25pF |
Reverse Recovery Time-Max: | 25ns |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | D-5A |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$7.06
5
$6.97
25
$6.88
50
$6.84
150+
$6.73
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
D-5A
Mounting Method:
Surface Mount