Manufacturer Part #
ES3D-E3/57T
ES Series 200 V 10 uA Surface Mount Single Ultra Fast Rectifier - SMC
Product Specification Section
Vishay ES3D-E3/57T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ES3D-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 100A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 0.9V |
Configuration: | Single |
Diode Capacitance-Max: | 45pF |
Reverse Recovery Time-Max: | 30ns |
Thermal Resistance: | 47°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
850
$0.0983
2,550
$0.0955
4,250
$0.0943
8,500
$0.0926
17,000+
$0.09
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount