Manufacturer Part #
ES2D
ES2D Series 2 A 200 V 20 ns Surface Mount Fast Recovery Rectifier - DO-214AA
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2340 |
Product Specification Section
onsemi ES2D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ES2D - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 0.9V |
Configuration: | Single |
Diode Capacitance-Max: | 18pF |
Reverse Recovery Time-Max: | 20ns |
Thermal Resistance: | 75°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
The ES2D is a ES2D Series 2 A 200 V 20 ns Surface Mount Fast Recovery Rectifier - DO-214AA package .
Product Features:
- For surface mount applications.
- Glass passivated junction.
- Low profile package.
- Easy pick and place.
- Built-in strain relief.
- Superfast recovery times for high efficiency.
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- Video Game Console
- External AC-DC Merchant Power Supply - Wireless Communications
- Medical Electronics/Devices
- Routers & LAN Switches
Pricing Section
Global Stock:
135,000
USA:
135,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
12,000
$0.102
15,000+
$0.0996
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.106 / Stock: 30,000 Qty: 3,000+$0.106 Stock: 30,000
- Reel Qty: 9,000+ / Unit Price: $0.106 / Stock: 0 Qty: 3,000+$0.106 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.106 / Stock: 135,000 Qty: 3,000+$0.106 Stock: 135,000
- Reel Qty: 3,000+ / Unit Price: $0.105 / Stock: 1,365,000 Qty: 3,000+$0.105 Stock: 1,365,000
- Reel Qty: 3,000+ / Unit Price: $0.105 / Stock: 48,000 Qty: 3,000+$0.105 Stock: 48,000
- Reel Qty: 9,000+ / Unit Price: $0.105 / Stock: 0 Qty: 3,000+$0.105 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount