text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1JFL

Rectifiers 35ns, 1A, 600V, Super Fast Recovery Rectifier

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Taiwan Semiconductor ES1JFL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.7V
Configuration: Single
Forward RMS Current [If rms]: 420A
Diode Capacitance-Max: 8pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 85°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.00
USD
Quantity
Unit Price
10,000
$0.0182
20,000
$0.0179
30,000
$0.0178
40,000
$0.0176
50,000+
$0.0173
Product Variant Information section