Manufacturer Part #
ES1D
ES Series 200 V 5 uA Surface Mount Single Ultra Fast Rectifier - SMA
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:7500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi ES1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ES1D - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.92V |
Configuration: | Single |
Diode Capacitance-Max: | 7pF |
Reverse Recovery Time-Max: | 15ns |
Thermal Resistance: | 85°C/W |
Operating Temp Range: | -50°C to +150°C |
Storage Temperature Range: | -50°C to +150°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The ES1D is a low profile glass passivated ultra fast rectifier.
Features:
- For surface mount applications.
- Glass passivated junction.
- Low profile package.
- Easy pick and place.
- Built-in strain relief.
- Superfast recovery times for high efficiency
Absolute Ratings:
- Non-repetitive Peak Forward Surge Current: 30 A
- Average Rectified Forward Current: 1.0 A
- Maximum Repetitive Reverse Voltage: 200 V
- Storage Temperature Range: -50°C to 150°C
- Junction Temperature:150°C
- Power Dissipation: 1.47 W
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
7,500
$0.0715
15,000
$0.0702
22,500+
$0.069
Product Variant Information section
Available Packaging
- Reel Qty: 7,500+ / Unit Price: $0.0715 / Stock: 585,000 Qty: 7,500+$0.0715 Stock: 585,000
- ReelSelected Variant Qty: 15,000+ / Unit Price: $0.0715 / Stock: 0 Qty: 7,500+$0.0715 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.0715 / Stock: 30,000 Qty: 7,500+$0.0715 Stock: 30,000
- Reel Qty: 7,500+ / Unit Price: $0.0715 / Stock: 907,500 Qty: 7,500+$0.0715 Stock: 907,500
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount