Manufacturer Part #
ES1D-E3/61T
ES Series 200V 5 uA Surface Mount Single Ultra Fast Rectifier - SMA
| |||||||||||
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Vishay ES1D-E3/61T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ES1D-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.92V |
Configuration: | Single |
Diode Capacitance-Max: | 10pF |
Reverse Recovery Time-Max: | 25ns |
Thermal Resistance: | 85°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,800
$0.0368
5,400
$0.0359
9,000
$0.0354
27,000
$0.0345
45,000+
$0.0337
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,800+ / Unit Price: $0.0368 / Stock: 0 Qty: 1,800+$0.0368 Stock: 0
- Reel Qty: 7,200+ / Unit Price: $0.0368 / Stock: 0 Qty: 1,800+$0.0368 Stock: 0
- Reel Qty: 1,800+ / Unit Price: $0.0368 / Stock: 0 Qty: 1,800+$0.0368 Stock: 0
- Reel Qty: 1,800+ / Unit Price: $0.0368 / Stock: 3,582,000 Qty: 1,800+$0.0368 Stock: 3,582,000
- Reel Qty: 1,800+ / Unit Price: $0.0368 / Stock: 0 Qty: 1,800+$0.0368 Stock: 0
- Reel Qty: 1,800+ / Unit Price: $0.0368 / Stock: 0 Qty: 1,800+$0.0368 Stock: 0
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount