text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1D-E3/5AT

ES Series 200 V 5 uA Surface Mount Single Ultra Fast Rectifier - SMA

Product Specification Section
Vishay ES1D-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.92V
Configuration: Single
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 85°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$301.50
USD
Quantity
Unit Price
7,500
$0.0402
15,000
$0.0395
22,500
$0.0392
30,000
$0.0389
37,500+
$0.0381