text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP30-12A

DSEP Series 1200 Vrrm 30 A 2.74 Vf Epitaxial Diode - TO-247AD

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
IXYS DSEP30-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 250µA
Forward Voltage: 2.74V
Configuration: Single
Forward RMS Current [If rms]: 70A
Diode Capacitance-Max: 12pF
Reverse Recovery Time-Max: 40ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
120
Germany (Online Only):
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$75.90
USD
Quantity
Unit Price
30
$2.53
90
$2.49
150
$2.47
450
$2.44
750+
$2.40
Product Variant Information section