text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP2X61-06A

DSEP Series 600 Vrrm 2 X 60 A 2.01 Vf Epitaxial Diode - SOT-227 B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS DSEP2X61-06A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 0.65mA
Forward Voltage: 2.01V
Configuration: Dual
Forward RMS Current [If rms]: 100A
Diode Capacitance-Max: 67pF
Reverse Recovery Time-Max: 35ns
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$221.50
USD
Quantity
Unit Price
1
$22.45
4
$22.15
15
$21.86
30
$21.72
75+
$21.38
Product Variant Information section