text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI2X31-10B

DSEI Series 1000 Vrrm 2 X 30 2.4 Vf Fast Recovery Epitaxial Diode - SOT-227B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS DSEI2X31-10B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 210A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 750µA
Forward Voltage: 2.4V
Configuration: Dual
Forward RMS Current [If rms]: 70A
Reverse Recovery Time-Max: 50ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$169.10
USD
Quantity
Unit Price
10
$16.91
20
$16.80
40
$16.70
50
$16.66
150+
$16.45
Product Variant Information section