text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI2X101-06A

DSEI Series 600 Vrrm 2 X 96 A 1.25 Vf Epitaxial Diode - SOT-227B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS DSEI2X101-06A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 96A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 3mA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 50µs
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$229.60
USD
Quantity
Unit Price
10
$22.96
20
$22.79
30
$22.69
40
$22.62
50+
$22.40
Product Variant Information section