text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI12-12A

DSEI Series 1000 Vrrm 12 A 2.6 Vf Fast Recovery Epitaxial Diode - TO-220AC

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Date Code: 2436
Product Specification Section
IXYS DSEI12-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 11A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 250µA
Forward Voltage: 2.6V
Configuration: Single
Forward RMS Current [If rms]: 25A
Reverse Recovery Time-Max: 70ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
850
Germany (Online Only):
850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$70.50
USD
Quantity
Web Price
50
$1.41
150
$1.38
250
$1.36
1,000
$1.32
1,500+
$1.29